Maxim Integrated 1 Voltage Supervisor 8-Pin 3 V SOIC
- RS Stock No.:
- 192-1850
- Mfr. Part No.:
- MAX708SESA+
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-1850
- Mfr. Part No.:
- MAX708SESA+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Sub Type | Microprocessor Supervisory Circuit | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | Yes | |
| Power Fail Detection | Yes | |
| Output Driver | Active Low, Active High, Push Pull | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Monitored Voltage | 4.4V | |
| Reset Active Time | 280ms | |
| Reset Threshold Voltage | 3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 4mm | |
| Series | MAX708S | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Minimum Supply Voltage | 1.2V | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Sub Type Microprocessor Supervisory Circuit | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset Yes | ||
Power Fail Detection Yes | ||
Output Driver Active Low, Active High, Push Pull | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Monitored Voltage 4.4V | ||
Reset Active Time 280ms | ||
Reset Threshold Voltage 3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 4mm | ||
Series MAX708S | ||
Length 5mm | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Minimum Supply Voltage 1.2V | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
Microprocessor Supervisory & Reset Circuits (2.63V to 2.93V), Maxim Integrated
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3 V SOIC
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3 V SOT-23
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3 V SOT-23, MAX6365PKA29+T
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.75 V SOIC
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.5 V SOIC
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3.3 V SOIC
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3.15 V SOIC
- Maxim Integrated 1 Voltage Supervisor 8-Pin 2.7 V SOIC
