Maxim Integrated 1 Voltage Supervisor 8-Pin SO
- RS Stock No.:
- 191-5235
- Mfr. Part No.:
- DS1705ESA+
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 191-5235
- Mfr. Part No.:
- DS1705ESA+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Sub Type | Micro Monitor | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Active High, Active Low | |
| Mount Type | Surface | |
| Package Type | SO | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Reset Active Time | 285ms | |
| Maximum Operating Temperature | 85°C | |
| Series | DS1705 | |
| Width | 6.2mm | |
| Height | 1.75mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Sub Type Micro Monitor | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Active High, Active Low | ||
Mount Type Surface | ||
Package Type SO | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Reset Active Time 285ms | ||
Maximum Operating Temperature 85°C | ||
Series DS1705 | ||
Width 6.2mm | ||
Height 1.75mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Minimum Supply Voltage 1.2V | ||
Halts and restarts an out-of-control microprocessor
Holds microprocessor in check during power transients
Automatically restarts microprocessor after power failure
Monitors pushbutton for external override
Accurate 5%, 10% or 20% resets for 3.3V systems and 5% or 10% resets for 5.0V systems
Eliminates the need for discrete components
3.3V 20% tolerance for use with 3.0V systems
Pin-compatible with the MAXIM MAX705/MAX706 in 8-pin DIP, 8-pin SO, and μSOP
8-pin DIP, 8-pin SO and 8-pin μSOP packages
Industrial temperature range -40°C to +85°C
Related Resources
Related Packaging
Technical Docs
Related links
- Maxim Integrated 1 Voltage Supervisor 8-Pin SO, DS1705ESA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin SO
- Maxim Integrated 1 Voltage Supervisor 8-Pin SO, ICL7665AESA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.5 V SOIC
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.5 V PDIP
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3.3 V SOIC
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3.15 V SOIC
