Maxim Integrated 1 Voltage Supervisor 8-Pin SO, ICL7665AESA+
- RS Stock No.:
- 191-3342
- Mfr. Part No.:
- ICL7665AESA+
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 191-3342
- Mfr. Part No.:
- ICL7665AESA+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Number of Supervisors | 1 | |
| Product Type | Voltage Supervisor | |
| Pin Count | 8 | |
| Package Type | SO | |
| Automotive Standard | No | |
| Height | 1.75 mm | |
| Length | 5 mm | |
| Manual Reset | No | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 16 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 1.6 V | |
| Mount Type | Surface | |
| Output Driver | Open Drain | |
| Series | ICL7665 | |
| Standards/Approvals | No | |
| Sub Type | Microprocessor Voltage Monitor | |
| Watchdog Timer | No | |
| Width | 6.2 mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Number of Supervisors 1 | ||
Product Type Voltage Supervisor | ||
Pin Count 8 | ||
Package Type SO | ||
Automotive Standard No | ||
Height 1.75 mm | ||
Length 5 mm | ||
Manual Reset No | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 16 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 1.6 V | ||
Mount Type Surface | ||
Output Driver Open Drain | ||
Series ICL7665 | ||
Standards/Approvals No | ||
Sub Type Microprocessor Voltage Monitor | ||
Watchdog Timer No | ||
Width 6.2 mm | ||
- COO (Country of Origin):
- TH
μP Over/Undervoltage Warning
Improved Second Source
Dual Comparator with Precision Internal Reference
3μA Operating Current
2% Threshold Accuracy
1.6V to 16V Supply Voltage Range
On-Board Hysteresis Outputs
Externally Programmable Trip Points
Monolithic, Low-Power CMOS Design
Applications
μP Voltage Monitoring
Battery-Backup Switching
High/Low Temperature, Pressure, Voltage Alarms
Low-Battery Detection
Over/Undervoltage Protection
Power Supply Fault Monitoring
Power-Fail and Brownout Detection
Related links
- Maxim Integrated 1 Voltage Supervisor 8-Pin SO
- Maxim Integrated 1 Voltage Supervisor 8-Pin SO, DS1705ESA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.5 V SOIC
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3.3 V SOIC
- Maxim Integrated 1 Voltage Supervisor 8-Pin 2.7 V SOIC
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.75 V SOIC
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3 V SOIC
