Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC
- RS Stock No.:
- 190-4835
- Mfr. Part No.:
- DS1834AS+
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-4835
- Mfr. Part No.:
- DS1834AS+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Number of Supervisors | 1 | |
| Product Type | Voltage Supervisor | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Automotive Standard | No | |
| Height | 1.5 mm | |
| Length | 5 mm | |
| Manual Reset | Yes | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 1 V | |
| Mount Type | Surface | |
| Output Driver | CMOS | |
| Power Fail Detection | Yes | |
| Reset Active Time | 500 ms | |
| Series | DS1834 | |
| Standards/Approvals | No | |
| Watchdog Timer | No | |
| Width | 4 mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Number of Supervisors 1 | ||
Product Type Voltage Supervisor | ||
Pin Count 8 | ||
Package Type SOIC | ||
Automotive Standard No | ||
Height 1.5 mm | ||
Length 5 mm | ||
Manual Reset Yes | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 1 V | ||
Mount Type Surface | ||
Output Driver CMOS | ||
Power Fail Detection Yes | ||
Reset Active Time 500 ms | ||
Series DS1834 | ||
Standards/Approvals No | ||
Watchdog Timer No | ||
Width 4 mm | ||
Monitors both 3.3V and 5V power supplies
3.3V and 5V power-on and power transient resets
Provides pushbutton switch for manual reset control
Active low push-pull outputs (DS1834)
Active low open-drain outputs (DS1834A)
Active high push-pull outputs (DS1834D)
Draws internal power from the higher of the two sources
Uses precision temperature-compensated voltage reference and sensor
Maintains active high reset for 350ms after power return
Internal 5kΩ pull-up resistor
Operating ranges:
5V with 5% or 10% tolerance
3.3V with 10% or 20% tolerance
-40°C to +85°C
Related links
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC, DS1834AS+
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC, MAX1232CSA+T
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC, MAX701ESA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC, DS1708ESA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC, MAX1232CSA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC, MAX1232ESA+T
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC, DS1832S+T&R
