Maxim Integrated 1 Voltage Supervisor 8-Pin 4.5 V SOIC
- RS Stock No.:
- 190-4863
- Mfr. Part No.:
- MAX708ESA+
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-4863
- Mfr. Part No.:
- MAX708ESA+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Sub Type | Microprocessor Supervisory Circuit | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Power Fail Detection | Yes | |
| Output Driver | Active Low, Active High | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Reset Active Time | 200ms | |
| Reset Threshold Voltage | 4.5V | |
| Minimum Operating Temperature | -40°C | |
| Monitored Voltage | 4.4V | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Series | MAX708 | |
| Height | 1.5mm | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Sub Type Microprocessor Supervisory Circuit | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Power Fail Detection Yes | ||
Output Driver Active Low, Active High | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Reset Active Time 200ms | ||
Reset Threshold Voltage 4.5V | ||
Minimum Operating Temperature -40°C | ||
Monitored Voltage 4.4V | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Series MAX708 | ||
Height 1.5mm | ||
Automotive Standard No | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 5.5V | ||
Supervisory-Function Integration Significantly Improves System Reliability While Reducing Board Space
μMAX Package
Guaranteed Active Low RESET Valid at VCC = 1V
200ms Reset Pulse Width
Debounced TTL/CMOS-Compatible Manual-Reset Input
Active-High Reset Output (MAX707/MAX708/MAX813L)
Precision-Supply Voltage Monitor
4.65V (MAX705/MAX707/MAX813L)
4.40V (MAX706/MAX708)
Voltage Monitor for Power-Fail or Low-Battery Warning
Applications
Computers
Controllers
Critical μP Power Monitoring
Intelligent Instruments
Related links
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.5 V SOIC, MAX708ESA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.5 V SOIC
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.5 V SOIC, MAX708CSA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.5 V SOIC, MAX706CSA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.5 V PDIP
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.5 V PDIP, MAX692ACPA+
- MaxLinear 1 Voltage Supervisor 8-Pin 4.5 V SOIC
- Microchip 1 Voltage Supervisor 8-Pin 4.5 V SOIC
