Maxim Integrated 1 Voltage Supervisor 8-Pin 4.5 V PDIP
- RS Stock No.:
- 192-2271
- Mfr. Part No.:
- MAX692ACPA+
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-2271
- Mfr. Part No.:
- MAX692ACPA+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Sub Type | Microprocessor Supervisory Circuit | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | No | |
| Power Fail Detection | Yes | |
| Output Driver | Push Pull, Active Low | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Monitored Voltage | 4.4V | |
| Minimum Operating Temperature | 0°C | |
| Reset Threshold Voltage | 4.5V | |
| Reset Active Time | 280ms | |
| Maximum Operating Temperature | 70°C | |
| Length | 9.91mm | |
| Series | MAX692A | |
| Width | 7.87mm | |
| Standards/Approvals | No | |
| Height | 4.45mm | |
| Minimum Supply Voltage | 1V | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Sub Type Microprocessor Supervisory Circuit | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset No | ||
Power Fail Detection Yes | ||
Output Driver Push Pull, Active Low | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Monitored Voltage 4.4V | ||
Minimum Operating Temperature 0°C | ||
Reset Threshold Voltage 4.5V | ||
Reset Active Time 280ms | ||
Maximum Operating Temperature 70°C | ||
Length 9.91mm | ||
Series MAX692A | ||
Width 7.87mm | ||
Standards/Approvals No | ||
Height 4.45mm | ||
Minimum Supply Voltage 1V | ||
Automotive Standard No | ||
Maximum Supply Voltage 5.5V | ||
Microprocessor Supervisory & Reset Circuits (4.0V to 4.4V), Maxim Integrated
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.5 V PDIP, MAX692ACPA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.5 V SOIC
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.5 V SOIC, MAX708CSA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.5 V SOIC, MAX708ESA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.5 V SOIC, MAX706CSA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3.15 V PDIP
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.75 V PDIP, MAX707CPA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin 2.5 V PDIP, MAX8211EPA+
