Maxim Integrated 1 Voltage Monitor 6-Pin 509 mV SOT-23
- RS Stock No.:
- 191-3219
- Mfr. Part No.:
- MAX6897AAZT+T
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 191-3219
- Mfr. Part No.:
- MAX6897AAZT+T
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Sub Type | Voltage Monitor | |
| Product Type | Voltage Monitor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Open Drain, Active High | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Reset Threshold Voltage | 509mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MAX6897 | |
| Width | 2.8mm | |
| Height | 1.1mm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.5V | |
| Automotive Standard | AEC-Q100 | |
| Maximum Supply Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Sub Type Voltage Monitor | ||
Product Type Voltage Monitor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Open Drain, Active High | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Reset Threshold Voltage 509mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MAX6897 | ||
Width 2.8mm | ||
Height 1.1mm | ||
Length 3mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.5V | ||
Automotive Standard AEC-Q100 | ||
Maximum Supply Voltage 5.5V | ||
1.8% Accurate Adjustable Threshold Over Temperature
Operate from VCC of 1.5V to 5.5V
Capacitor-Adjustable Delay
Active-High/-Low Enable Input Options
Active-High/-Low Output Options
Open-Drain (28V Tolerant)/Push-Pull Output Options
Low Supply Current (10μA, typ)
Fully Specified from -40°C to +125°C
Ultra-Small 6-Pin μDFN Package or Thin SOT23 Package
Applications
Automotive
Computers/Servers
Critical μP Monitoring
Intelligent Instruments
Medical Equipment
Portable Equipment
Set-Top Boxes
Telecom
- RS Stock No. 1913428P
- Mfr. Part No. MAX6897AAZT+T
Each (Supplied on a Reel)
$2.644
- RS Stock No. 1913428
- Mfr. Part No. MAX6897AAZT+T
Each (In a Pack of 10)
$2.644
- RS Stock No. 2463817P
- Mfr. Part No. BD52W01G-CTR
Each (Supplied on a Reel)
$1.78
- RS Stock No. 2528599
- Mfr. Part No. TPS3702CX12DDCT
Each (In a Pack of 5)
$4.638
Related links
- Maxim Integrated 1 Voltage Monitor 6-Pin 0.509 V SOT-23, MAX6897AAZT+T
- Maxim Integrated 1 Voltage Monitor 4-Pin 3 V SOT-143
- Texas Instruments 1 Voltage Monitor 6-Pin 5 V SOT-23, TPS3702CX12DDCT
- Texas Instruments 1 Voltage Monitor 6-Pin 5 V SOT-23
- Maxim Integrated 1 Voltage Supervisor 5-Pin 2.7 V SOT-23
- Maxim Integrated 1 Voltage Supervisor 5-Pin 5 V SOT-23
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3 V SOT-23
- Maxim Integrated 1 Voltage Supervisor 4-Pin 3.08 V SOT-23










