Texas Instruments 1 Voltage Monitor 6-Pin 5 V SOT-23
- RS Stock No.:
- 252-8598
- Mfr. Part No.:
- TPS3702CX12DDCT
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 reel of 250 units)*
$692.75
(exc. GST)
$762.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 250 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | $2.771 | $692.75 |
*price indicative
- RS Stock No.:
- 252-8598
- Mfr. Part No.:
- TPS3702CX12DDCT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sub Type | Voltage Monitor | |
| Product Type | Voltage Monitor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Active Low | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Reset Threshold Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 2.9mm | |
| Width | 2.8mm | |
| Series | TPS3702 | |
| Maximum Supply Voltage | 18V | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sub Type Voltage Monitor | ||
Product Type Voltage Monitor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Active Low | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Reset Threshold Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 2.9mm | ||
Width 2.8mm | ||
Series TPS3702 | ||
Maximum Supply Voltage 18V | ||
Minimum Supply Voltage 2V | ||
Automotive Standard No | ||
Related links
- Texas Instruments 1 Voltage Monitor 6-Pin 5 V SOT-23, TPS3702CX12DDCT
- Texas Instruments 1 Processor Supervisor 6-Pin 5 V SOT-23
- Texas Instruments 1 Processor Supervisor 6-Pin 5 V SOT-23, TPS3808G01DBVR
- Maxim Integrated 1 Voltage Monitor 6-Pin 0.509 V SOT-23
- Maxim Integrated 1 Voltage Monitor 6-Pin 0.509 V SOT-23, MAX6897AAZT+T
- Texas Instruments 1 Voltage Supervisor 6-Pin 1.12 V SOT-23
- Texas Instruments 1 Voltage Supervisor 6-Pin 2.33 V SOT-23
- Texas Instruments 1 Voltage Supervisor 6-Pin 2.963 V SOT-23
