Maxim Integrated 1 Voltage Supervisor 5-Pin 5 V SOT-23

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
190-4845
Mfr. Part No.:
MAX6414UK29+T
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Sub Type

Microprocessor Supervisory Circuit

Product Type

Voltage Supervisor

Number of Supervisors

1

Manual Reset

Yes

Power Fail Detection

No

Output Driver

Push Pull, Open Drain

Mount Type

Surface

Package Type

SOT-23

Pin Count

5

Reset Threshold Voltage

5V

Minimum Operating Temperature

-40°C

Monitored Voltage

5V

Reset Active Time

5.75ms

Maximum Operating Temperature

125°C

Length

3mm

Standards/Approvals

No

Width

1.75mm

Series

MAX6414

Height

1.3mm

Automotive Standard

AEC-Q100

Minimum Supply Voltage

1V

Maximum Supply Voltage

5.5V

Monitor System Voltages from 1.6V to 5V

Capacitor-Adjustable Reset Timeout Period

Manual Reset Input (MAX6412/MAX6413/MAX6414)

Adjustable Reset Input Option (MAX6415–MAX6420)

Dual-Voltage Monitoring (MAX6418/MAX6419/MAX6420)

Low Quiescent Current (1.7μA, typ)

3 RESET Output Options

Push-Pull Active-Low RESET

Push-Pull RESET

Open-Drain Active-Low RESET

Guaranteed Reset Valid to VCC = 1V

Power-Supply Transient Immunity

Small SOT23-5 Packages

Applications

Automotive

Battery-Powered Computers/Controllers

Computers

Critical μP Monitoring

Embedded Controllers

Intelligent Instruments

Medical Equipment

Portable Equipment

Set-Top Boxes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy