Maxim Integrated 1 Voltage Supervisor 4-Pin 3.08 V SOT-23
- RS Stock No.:
- 190-4841
- Mfr. Part No.:
- MAX6315US31D3+T
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-4841
- Mfr. Part No.:
- MAX6315US31D3+T
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Sub Type | Microprocessor Supervisory Circuit | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Output Driver | Open Drain | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 3.08V | |
| Reset Active Time | 336ms | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 3.04mm | |
| Height | 1.07mm | |
| Series | MAX6315 | |
| Width | 1.4mm | |
| Minimum Supply Voltage | 1V | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Sub Type Microprocessor Supervisory Circuit | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Output Driver Open Drain | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 3.08V | ||
Reset Active Time 336ms | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 3.04mm | ||
Height 1.07mm | ||
Series MAX6315 | ||
Width 1.4mm | ||
Minimum Supply Voltage 1V | ||
Automotive Standard No | ||
Maximum Supply Voltage 5.5V | ||
Supervisory Circuit Ensures Reliable System Operation with Minimal Power Consumption
Precision, Factory-Set VCC Reset Thresholds: 100mV Increments from 2.5V to 5V
Four Reset Timeout Periods Available: 1ms, 20ms, 140ms, or 1120ms (min)
Immune to Short VCC Transients
Open-Drain active-low RESET Output Can Exceed VCC
Guaranteed Over Temperature
5μA Supply Current
Pin Compatible with MAX811
Saves Space
4-Pin SOT143 Package
Applications
Computers: Desktop, Workstation, Server
Controllers
Critical μP and μC Power Monitoring
Intelligent Instruments
Portable Battery-Powered Equipment
Related links
- Maxim Integrated 1 Voltage Supervisor 4-Pin 3.08 V SOT-23, MAX6315US31D3+T
- Maxim Integrated 1 Voltage Supervisor 4-Pin 4.75 V SOT-23
- Maxim Integrated 1 Voltage Supervisor 4-Pin 4.75 V SOT-23, MAX821LUS+T
- Maxim Integrated 1 Voltage Supervisor 4-Pin 4.75 V SOT-143, MAX812LEUS+T
- Maxim Integrated 1 Voltage Supervisor 4-Pin SOT-223
- Maxim Integrated 1 Voltage Supervisor 4-Pin SOT-223, DS1233Z-10+T&R
- Maxim Integrated 1 Voltage Supervisor 4-Pin SOT-223, DS1233AZ-10+T&R
- Maxim Integrated 1 Voltage Supervisor 5-Pin 2.7 V SOT-23
