Maxim Integrated 1 Voltage Monitor 4-Pin 3 V SOT-143
- RS Stock No.:
- 191-3282
- Mfr. Part No.:
- MAX811SEUS+T
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 191-3282
- Mfr. Part No.:
- MAX811SEUS+T
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Voltage Monitor | |
| Sub Type | Voltage Monitor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Output Driver | Active Low | |
| Mount Type | Surface | |
| Package Type | SOT-143 | |
| Pin Count | 4 | |
| Reset Threshold Voltage | 3V | |
| Minimum Operating Temperature | -40°C | |
| Reset Active Time | 560ms | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.04mm | |
| Series | MAX811 | |
| Width | 2.64mm | |
| Standards/Approvals | No | |
| Height | 1.22mm | |
| Minimum Supply Voltage | 1.2V | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Voltage Monitor | ||
Sub Type Voltage Monitor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Output Driver Active Low | ||
Mount Type Surface | ||
Package Type SOT-143 | ||
Pin Count 4 | ||
Reset Threshold Voltage 3V | ||
Minimum Operating Temperature -40°C | ||
Reset Active Time 560ms | ||
Maximum Operating Temperature 85°C | ||
Length 3.04mm | ||
Series MAX811 | ||
Width 2.64mm | ||
Standards/Approvals No | ||
Height 1.22mm | ||
Minimum Supply Voltage 1.2V | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Integrated Voltage Monitor Increases System Robustness with Added Manual Reset
Precision Monitoring of 3V, 3.3V, and 5V Power-Supply Voltages
140ms Min Power-On-Reset Pulse Width
- Active-Low RESET Output (MAX811), RESET Output (MAX812)
Guaranteed Over Temperature
Guaranteed Active-Low RESET Valid to VCC = 1V (MAX811)
Power-Supply Transient Immunity
Saves Board Space
No External Components
4-Pin SOT143 Package
Low Power Consumption Simplifies Power-Supply Requirements
6μA Supply Current
Applications
Computers: Desktop, Workstation, Server
Controllers
Critical μP and μC Power Monitoring
Intelligent Instruments
Portable Battery-Powered Equipment
Related links
- Maxim Integrated 1 Voltage Monitor 4-Pin 3 V SOT-143, MAX811SEUS+T
- Maxim Integrated 1 Voltage Monitor 4-Pin 1.215 V SOT-143, MAX836EUS+T
- Maxim Integrated 1 Voltage Supervisor 4-Pin 4.75 V SOT-143, MAX812LEUS+T
- Maxim Integrated 1 Voltage Monitor 6-Pin 0.509 V SOT-23
- Maxim Integrated 1 Voltage Monitor 6-Pin 0.509 V SOT-23, MAX6897AAZT+T
- Microchip Precision Monitor 4-Pin 4.72 V SOT-143
- Microchip Precision Monitor 4-Pin 4.72 V SOT-143, TC1270ANRVRCTR
- STMicroelectronics 1 Voltage Supervisor 4-Pin 3 V SOT-143
