Maxim Integrated 1 Voltage Supervisor 8-Pin 4.5 V SOIC, MAX706CSA+
- RS Stock No.:
- 190-1620
- Mfr. Part No.:
- MAX706CSA+
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$45.90
(exc. GST)
$50.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 88 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $22.95 | $45.90 |
*price indicative
- RS Stock No.:
- 190-1620
- Mfr. Part No.:
- MAX706CSA+
- Brand:
- Maxim Integrated
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Voltage Supervisor | |
| Sub Type | Microprocessor Supervisory Circuit | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Power Fail Detection | Yes | |
| Output Driver | Push Pull, Active Low | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Monitored Voltage | 4.4V | |
| Reset Threshold Voltage | 4.5V | |
| Reset Active Time | 280ms | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Series | MAX706 | |
| Height | 1.5mm | |
| Length | 5mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Voltage Supervisor | ||
Sub Type Microprocessor Supervisory Circuit | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Power Fail Detection Yes | ||
Output Driver Push Pull, Active Low | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Monitored Voltage 4.4V | ||
Reset Threshold Voltage 4.5V | ||
Reset Active Time 280ms | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Series MAX706 | ||
Height 1.5mm | ||
Length 5mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Microprocessor Supervisory & Reset Circuits (4.0V to 4.4V), Maxim Integrated
Microprocessor Supply Voltage Supervisory & Reset Circuits
Note
- RS Stock No. 1901620P
- Mfr. Part No. MAX706CSA+
- RS Stock No. 1922547P
- Mfr. Part No. MAX706RCSA+
- RS Stock No. 1905863P
- Mfr. Part No. MAX708ESA+
- RS Stock No. 1905863
- Mfr. Part No. MAX708ESA+
Related links
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.5 V SOIC
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.5 V SOIC, MAX708CSA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.5 V SOIC, MAX708ESA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.5 V PDIP
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.5 V PDIP, MAX692ACPA+
- MaxLinear 1 Voltage Supervisor 8-Pin 4.5 V SOIC
- MaxLinear 1 Voltage Supervisor 8-Pin 4.5 V SOIC, SP706EN-L/TR
- Microchip 1 Voltage Supervisor 8-Pin 4.5 V SOIC











