MaxLinear 1 Voltage Supervisor 8-Pin 4.5 V SOIC, SP706EN-L/TR
- RS Stock No.:
- 177-7094
- Mfr. Part No.:
- SP706EN-L/TR
- Brand:
- MaxLinear
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-7094
- Mfr. Part No.:
- SP706EN-L/TR
- Brand:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Product Type | Voltage Supervisor | |
| Sub Type | Low Power Microprocessor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Power Fail Detection | Yes | |
| Output Driver | Active Low | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Monitored Voltage | 4.4V | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 4.5V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Series | SP706 | |
| Width | 3.9mm | |
| Height | 1.75mm | |
| Minimum Supply Voltage | 1.1V | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Product Type Voltage Supervisor | ||
Sub Type Low Power Microprocessor | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Power Fail Detection Yes | ||
Output Driver Active Low | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Monitored Voltage 4.4V | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 4.5V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Series SP706 | ||
Width 3.9mm | ||
Height 1.75mm | ||
Minimum Supply Voltage 1.1V | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Microprocessor Supervisory & Reset Circuits, EXAR
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
- RS Stock No. 6865803
- Mfr. Part No. SP706EN-L/TR
Each (In a Pack of 5)
$1.302
- RS Stock No. 6865803P
- Mfr. Part No. SP706EN-L/TR
Each (Supplied on a Reel)
$1.302
- RS Stock No. 1905863
- Mfr. Part No. MAX708ESA+
Each (In a Pack of 2)
$15.33
- RS Stock No. 1901620
- Mfr. Part No. MAX706CSA+
Each (In a Pack of 2)
$22.95
Related links
- MaxLinear 1 Voltage Supervisor 8-Pin 4.5 V SOIC
- MaxLinear 1 Voltage Supervisor 8-Pin 4.5 V SOIC, SP706EN-L/TR
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.5 V SOIC, MAX708CSA+
- Microchip 1 Voltage Supervisor 8-Pin 4.5 V SOIC
- Microchip 1 Voltage Supervisor 8-Pin 4.5 V SOIC, TC1232EOA713
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.5 V SOIC
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.5 V SOIC, MAX708ESA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.5 V SOIC, MAX706CSA+











