Maxim Integrated 1 Voltage Supervisor 8-Pin 4.5 V PDIP, MAX692ACPA+
- RS Stock No.:
- 192-2560
- Mfr. Part No.:
- MAX692ACPA+
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 unit)*
$22.60
(exc. GST)
$24.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $22.60 |
*price indicative
- RS Stock No.:
- 192-2560
- Mfr. Part No.:
- MAX692ACPA+
- Brand:
- Maxim Integrated
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Sub Type | Microprocessor Supervisory Circuit | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | No | |
| Power Fail Detection | Yes | |
| Output Driver | Push Pull, Active Low | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Reset Active Time | 280ms | |
| Minimum Operating Temperature | 0°C | |
| Monitored Voltage | 4.4V | |
| Reset Threshold Voltage | 4.5V | |
| Maximum Operating Temperature | 70°C | |
| Series | MAX692A | |
| Width | 7.87mm | |
| Standards/Approvals | No | |
| Length | 9.91mm | |
| Height | 4.45mm | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Sub Type Microprocessor Supervisory Circuit | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset No | ||
Power Fail Detection Yes | ||
Output Driver Push Pull, Active Low | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Reset Active Time 280ms | ||
Minimum Operating Temperature 0°C | ||
Monitored Voltage 4.4V | ||
Reset Threshold Voltage 4.5V | ||
Maximum Operating Temperature 70°C | ||
Series MAX692A | ||
Width 7.87mm | ||
Standards/Approvals No | ||
Length 9.91mm | ||
Height 4.45mm | ||
Automotive Standard No | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1V | ||
Microprocessor Supervisory & Reset Circuits (4.0V to 4.4V), Maxim Integrated
Microprocessor Supply Voltage Supervisory & Reset Circuits
Note
Related links
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.5 V PDIP
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.5 V SOIC
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.5 V SOIC, MAX708CSA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.5 V SOIC, MAX708ESA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.5 V SOIC, MAX706CSA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3.15 V PDIP
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.75 V PDIP, MAX707CPA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin 2.5 V PDIP, MAX8211EPA+
