Maxim Integrated 1 Voltage Supervisor 8-Pin 4.5 V SOIC, MAX708CSA+
- RS Stock No.:
- 190-1787
- Mfr. Part No.:
- MAX708CSA+
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-1787
- Mfr. Part No.:
- MAX708CSA+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Sub Type | Microprocessor Supervisory Circuit | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | Yes | |
| Power Fail Detection | Yes | |
| Output Driver | Push Pull, Active Low, Active High | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Monitored Voltage | 4.4V | |
| Minimum Operating Temperature | 0°C | |
| Reset Active Time | 280ms | |
| Reset Threshold Voltage | 4.5V | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.5mm | |
| Length | 5mm | |
| Series | MAX708 | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Sub Type Microprocessor Supervisory Circuit | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset Yes | ||
Power Fail Detection Yes | ||
Output Driver Push Pull, Active Low, Active High | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Monitored Voltage 4.4V | ||
Minimum Operating Temperature 0°C | ||
Reset Active Time 280ms | ||
Reset Threshold Voltage 4.5V | ||
Maximum Operating Temperature 70°C | ||
Height 1.5mm | ||
Length 5mm | ||
Series MAX708 | ||
Standards/Approvals No | ||
Width 4mm | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Minimum Supply Voltage 1V | ||
- COO (Country of Origin):
- PH
Microprocessor Supervisory & Reset Circuits (4.0V to 4.4V), Maxim Integrated
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.5 V SOIC
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.5 V SOIC, MAX708ESA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.5 V SOIC, MAX706CSA+
- Maxim Integrated 1 Voltage Supervisor 16-Pin 4.5 V SOIC
- MaxLinear 1 Voltage Supervisor 8-Pin 4.5 V SOIC
- Microchip 1 Voltage Supervisor 8-Pin 4.5 V SOIC, TC1232COA713
- MaxLinear 1 Voltage Supervisor 8-Pin 4.5 V SOIC, SP706EN-L/TR
- Microchip 1 Voltage Supervisor 8-Pin 4.5 V SOIC, TC1232EOA713
