onsemi 1 Voltage Supervisor 8-Pin 1.29 V Micro, MC33161DMR2G
- RS Stock No.:
- 186-8854
- Mfr. Part No.:
- MC33161DMR2G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$4,544.00
(exc. GST)
$5,000.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | $1.136 | $4,544.00 |
| 8000 - 12000 | $1.107 | $4,428.00 |
| 16000 + | $1.09 | $4,360.00 |
*price indicative
- RS Stock No.:
- 186-8854
- Mfr. Part No.:
- MC33161DMR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Supervisor | |
| Sub Type | Voltage Monitor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Open Collector | |
| Mount Type | Surface | |
| Package Type | Micro | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Monitored Voltage | 2V | |
| Reset Threshold Voltage | 1.29V | |
| Maximum Operating Temperature | 105°C | |
| Length | 3.1mm | |
| Standards/Approvals | RoHS | |
| Width | 3.1mm | |
| Series | MC33161 | |
| Height | 1.1mm | |
| Maximum Supply Voltage | 40V | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Supervisor | ||
Sub Type Voltage Monitor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Open Collector | ||
Mount Type Surface | ||
Package Type Micro | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Monitored Voltage 2V | ||
Reset Threshold Voltage 1.29V | ||
Maximum Operating Temperature 105°C | ||
Length 3.1mm | ||
Standards/Approvals RoHS | ||
Width 3.1mm | ||
Series MC33161 | ||
Height 1.1mm | ||
Maximum Supply Voltage 40V | ||
Minimum Supply Voltage 2V | ||
Automotive Standard AEC-Q100 | ||
NCV Version for Automotive
Unique Mode Select Input Allows Channel Programming
Over, Under, and Window Voltage Detection
Positive and Negative Voltage Detection
Fully Functional at 2.0 V for Positive Voltage Sensing and 4.0 V for Negative Voltage Sensing
Pinned Out 2.54 V Reference with Current Limit Protection
Low Standby Current
Open Collector Outputs for Enhanced Device Flexibility
Pb-Free Packages are Available
Applications
Body Electronic
Braking
Infotainment
Instrument Cluster
Nagivator
Occupant Comfort
Occupant Protection
Powertrain
- RS Stock No. 1869305
- Mfr. Part No. MC33161DMR2G
Each (In a Pack of 10)
$1.502
- RS Stock No. 1869305P
- Mfr. Part No. MC33161DMR2G
Each (Supplied on a Reel)
$1.502
- RS Stock No. 8062113
- Mfr. Part No. MC34161DG
Each (In a Pack of 10)
$1.332
- RS Stock No. 0463381
- Mfr. Part No. MC33064D-5G
Each (In a Pack of 10)
$0.743
Related links
- onsemi 1 Voltage Supervisor 8-Pin 1.29 V Micro, MC33161DMR2G
- onsemi 1 Voltage Supervisor 8-Pin 2.8 V SOIC
- onsemi 1 Voltage Supervisor 8-Pin 1.295 V SOIC
- onsemi 1 Voltage Supervisor 8-Pin 4.7 V SOIC
- onsemi 1 Voltage Supervisor 8-Pin 1.295 V SOIC, MC34161DG
- onsemi 1 Voltage Supervisor 8-Pin 4.7 V SOIC, MC34064D-5R2G
- onsemi 1 Voltage Supervisor 8-Pin 4.7 V SOIC, MC33064D-5R2G
- onsemi 1 Voltage Supervisor 8-Pin 2.8 V SOIC, MC34164D-5G











