onsemi 1 Voltage Supervisor 8-Pin 4.7 V SOIC, MC33064D-5R2G

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$1.78

(exc. GST)

$1.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,500 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 624$0.89$1.78
626 - 1248$0.885$1.77
1250 +$0.88$1.76

*price indicative

Packaging Options:
RS Stock No.:
688-8812
Mfr. Part No.:
MC33064D-5R2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Sub Type

Undervoltage Detector

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Open Collector

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Reset Threshold Voltage

4.7V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

MC33064

Standards/Approvals

No

Width

4mm

Length

5mm

Height

1.75mm

Minimum Supply Voltage

1V

Maximum Supply Voltage

6.5V

Automotive Standard

No

Microprocessor Supervisory & Reset Circuits, On Semiconductor


Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

  • RS Stock No. 1632462
  • Mfr. Part No. MC33064D-5R2G
Each (On a Reel of 2500)
$0.419
  • RS Stock No. 6888825
  • Mfr. Part No. MC34064D-5R2G
Each (In a Pack of 2)
$1.285
  • RS Stock No. 6888828
  • Mfr. Part No. MC33164D-5R2G
Each (In a Pack of 2)
$1.33
  • RS Stock No. 0463381
  • Mfr. Part No. MC33064D-5G
Each (In a Pack of 10)
$0.743

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy