onsemi 1 Voltage Supervisor 8-Pin 1.295 V SOIC, MC34161DG
- RS Stock No.:
- 806-2113
- Mfr. Part No.:
- MC34161DG
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 30 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$13.32
(exc. GST)
$14.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
- Plus 70 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 20 | $1.332 | $13.32 | - |
| 30 - 40 | $1.309 | $13.09 | 1% |
| 50 + | $1.285 | $12.85 | 3% |
*price indicative
- RS Stock No.:
- 806-2113
- Mfr. Part No.:
- MC34161DG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Sub Type | Voltage Monitor | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Open Collector | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Operating Temperature | 0°C | |
| Reset Threshold Voltage | 1.295V | |
| Monitored Voltage | 2V | |
| Maximum Operating Temperature | 70°C | |
| Length | 5mm | |
| Height | 1.75mm | |
| Series | MC34161 | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 40V | |
| Minimum Supply Voltage | 2V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Sub Type Voltage Monitor | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Open Collector | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Operating Temperature 0°C | ||
Reset Threshold Voltage 1.295V | ||
Monitored Voltage 2V | ||
Maximum Operating Temperature 70°C | ||
Length 5mm | ||
Height 1.75mm | ||
Series MC34161 | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Automotive Standard No | ||
Maximum Supply Voltage 40V | ||
Minimum Supply Voltage 2V | ||
Microprocessor Supervisory & Reset Circuits, On Semiconductor
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Related links
- onsemi 1 Voltage Supervisor 8-Pin 1.295 V SOIC
- onsemi 1 Voltage Supervisor 8-Pin 2.8 V SOIC
- onsemi 1 Voltage Supervisor 8-Pin 4.7 V SOIC
- onsemi 1 Voltage Supervisor 8-Pin 4.7 V SOIC, MC34064D-5R2G
- onsemi 1 Voltage Supervisor 8-Pin 4.7 V SOIC, MC33064D-5R2G
- onsemi 1 Voltage Supervisor 8-Pin 2.8 V SOIC, MC34164D-5G
- onsemi 1 Voltage Supervisor 8-Pin 4.45 V SOIC
- onsemi 1 Voltage Supervisor 8-Pin 1.3 V SOIC, MC33161DR2G
