Weidmüller SL Series Pluggable Terminal Block, 12-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 176-7840
- Mfr. Part No.:
- 1146940000
- Brand:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save $3.27
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$46.17
(exc. GST)
$50.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $9.234 | $46.17 | - |
| 15 - 20 | $9.016 | $45.08 | $3.27 |
| 25 + | $8.888 | $44.44 | $8.65 |
*price indicative
- RS Stock No.:
- 176-7840
- Mfr. Part No.:
- 1146940000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 5.08mm | |
| Current | 18.5A | |
| Number of Rows | 1 | |
| Housing Material | Copper Magnesium Alloy, Polyamide Fibreglass | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Colour | Orange | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Series | SL | |
| Width | 12mm | |
| Standards/Approvals | CSA, cURus | |
| Length | 67.88mm | |
| Depth | 8.5mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 5.08mm | ||
Current 18.5A | ||
Number of Rows 1 | ||
Housing Material Copper Magnesium Alloy, Polyamide Fibreglass | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Colour Orange | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Series SL | ||
Width 12mm | ||
Standards/Approvals CSA, cURus | ||
Length 67.88mm | ||
Depth 8.5mm | ||
- COO (Country of Origin):
- DE
Weidmuller Series SL Pluggable Terminal Block, 5.08mm Pitch, 12 Contacts - 1146940000
This pluggable Terminal Block is a through-hole mounted electrical connector designed for various applications within automation and electrical engineering sectors. Measuring at a pitch of 5.08mm, this Orange Terminal Block features a straight body orientation and houses 12 contacts. It ensures reliable connectivity with soldered connections, making it an essential component in high-current applications.
Features & Benefits
• Designed for high current applications up to 18.5A
• Versatile solder termination method ensures strong connections
• Single row layout optimises space on PCBs
• Constructed from copper alloy for durability and conductivity
• High voltage rating of up to 400V enhances safety
• Compatible with wave soldering processes for efficient assembly
Applications
• Suitable for use in industrial control systems
• Used for Connects circuits within automation equipment
• Ideal for electrical panels and distribution boards
• Recommended for machinery that requires high power connectivity
What is the maximum operating temperature for this Terminal block?
The Terminal Block can operate safely in temperatures ranging from -50 to 100 °C, allowing for use in a wide range of environments.
How is this product designed to handle mechanical strain?
Utilising a solder flange variant protects the solder points from mechanical stress, ensuring long-term reliability in demanding applications.
Can this Terminal Block be coded?
Yes, this Terminal Block can be manually coded or ordered pre-coded for specific applications, providing flexibility in installation.
Related links
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch 1146940000
- Weidmüller BLF 5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1780050000
- Weidmüller BLF 5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1013790000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1780280000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1522860000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1146570000
