onsemi Voltage Supervisor 2.8V max. 8-Pin SOIC, MC34164D-5G
- RS Stock No.:
- 186-8862
- Mfr. Part No.:
- MC34164D-5G
- Brand:
- onsemi
21 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tube of 98)
$0.678
(exc. GST)
$0.746
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
98 - 98 | $0.678 | $66.444 |
196 - 294 | $0.661 | $64.778 |
392 + | $0.651 | $63.798 |
*price indicative
- RS Stock No.:
- 186-8862
- Mfr. Part No.:
- MC34164D-5G
- Brand:
- onsemi
Related links
- onsemi Voltage Supervisor 2.8V max. 8-Pin SOIC, MC34164D-5G
- onsemi Voltage Detector 2.8V max. 8-Pin SOIC, MC34164D-3R2G
- onsemi Voltage Supervisor 2.8V max. 3-Pin TO-92, MC33164P-3G
- onsemi Voltage Detector 2.8V max. 8-Pin SOIC, MC33164D-3G
- onsemi Voltage Supervisor 4.7V max. 8-Pin SOIC, MC33064D-5G
- onsemi Voltage Detector 4.7V max. 8-Pin SOIC, MC34064D-5G
- onsemi Voltage Supervisor 1.295V max. 8-Pin SOIC, MC33161DR2G
- onsemi Voltage Supervisor 1.295V max. 8-Pin SOIC, MC34161DG