onsemi 1 Voltage Supervisor 8-Pin 1.295 V SOIC, MC34161DG

This image is representative of the product range

Get a bulk buy discount

Add 196 more to save 2%

View bulk pricing options

Subtotal (1 tube of 98 units)*

$98.29

(exc. GST)

$108.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
98 - 98$1.003$98.29-
196 - 294$0.978$95.842%
392 +$0.963$94.373%

*price indicative

RS Stock No.:
125-0043
Mfr. Part No.:
MC34161DG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Sub Type

Voltage Monitor

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Open Collector

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Reset Threshold Voltage

1.295V

Monitored Voltage

2V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Height

1.75mm

Standards/Approvals

RoHS

Width

4mm

Series

MC34161

Length

5mm

Maximum Supply Voltage

40V

Minimum Supply Voltage

2V

Automotive Standard

No

COO (Country of Origin):
PH

Microprocessor Supervisory & Reset Circuits, On Semiconductor


Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy