ROHM Voltage Supervisor 3-Pin SSOP, BU45K292G-TL

Bulk discount available

Subtotal (1 pack of 25 units)*

$15.15

(exc. GST)

$16.675

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
25 - 100$0.606$15.15
125 - 225$0.595$14.88
250 - 1225$0.584$14.60
1250 +$0.574$14.35

*price indicative

RS Stock No.:
185-0869
Mfr. Part No.:
BU45K292G-TL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

COO (Country of Origin):
JP
ROHM’s BU45xxxxx and BU46xxxxx series are highly accurate, low current consumption voltage detector IC series. Because the counter timer delay circuit is built-in, an external capacitor for the delay time setting is unnecessary. Two output types are available (Nch open drain and CMOS output) and detection voltages range from 2.3V to 4.8V in increments of 0.1V with fixed delay time of 200ms and 400ms, that may be selected according to application.

Counter Timer Built-in
No delay time setting capacitor required
Low current consumption
Two output types (Nch open drain and CMOS output)
Package SSOP3 is similar to SOT-23-3

Related links