ROHM Voltage Detector 5-Pin SSOP, BD5223G-TR
- RS Stock No.:
- 167-7152
- Mfr. Part No.:
- BD5223G-TR
- Brand:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$936.00
(exc. GST)
$1,029.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.312 | $936.00 |
| 15000 + | $0.28 | $840.00 |
*price indicative
- RS Stock No.:
- 167-7152
- Mfr. Part No.:
- BD5223G-TR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
- COO (Country of Origin):
- JP
Rohm's BD52xx and BD53xx series are highly accurate, low current consumption Voltage Detector ICs with a capacitor-controlled time delay. The line up includes BD52xx devices with N channel open drain output and BD53xx devices with CMOS output. The devices are available for specific detection voltages ranging from 2.3V to 6.0V in increments of 0.1V.
Delay Time Controlled by external Capacitor
Two output types (N channel open drain and CMOS output)
Ultra-low current consumption
Very small and low height package
Package SSOP5 is similar to SOT-23-5(JEDEC)
Applications
Circuits using microcontrollers or logic circuits that require a reset.
Related links
- ROHM 1 Voltage Detector 5-Pin SSOP, BD5223G-TR
- ROHM Voltage Detector 5-Pin SSOP, BD45425G-TR
- ROHM Voltage Detector 5-Pin SSOP, BD45422G-TR
- ROHM Voltage Detector 5-Pin SSOP, BD5327G-TR
- ROHM Voltage Detector 5-Pin SSOP, BU4826G-TR
- ROHM Voltage Detector 5-Pin SSOP, BD45252G-TR
- ROHM Voltage Detector 5-Pin SSOP, BD49E30G-TR
- ROHM Voltage Detector 5-Pin SSOP, BD5231G-TR
