ROHM 1 Voltage Detector 3-Pin 4.2 V SSOP-3, BD48L42G-TL

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
215-9593
Mfr. Part No.:
BD48L42G-TL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Voltage Detector

Sub Type

Voltage Detector

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Open Drain

Mount Type

Surface

Package Type

SSOP-3

Pin Count

3

Minimum Operating Temperature

-40°C

Reset Threshold Voltage

4.2V

Maximum Operating Temperature

105°C

Series

BD48

Standards/Approvals

No

Height

1.25mm

Width

2.8mm

Length

2.92mm

Maximum Supply Voltage

10V

Minimum Supply Voltage

-0.3V

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy