ROHM Voltage Supervisor 2.741V max. 5-Pin SSOP, BD4827G-TR
- RS Stock No.:
- 640-4391
- Mfr. Part No.:
- BD4827G-TR
- Brand:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 640-4391
- Mfr. Part No.:
- BD4827G-TR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Voltage Supervisor Type | Open Drain Voltage Detector | |
| Number of Supervisors | 1 | |
| Maximum Reset Threshold Voltage | 2.741V | |
| Minimum Reset Threshold Voltage | 2.66V | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 5 | |
| Dimensions | 2.9 x 1.6 x 1.1mm | |
| Maximum Monitored Voltage | 6V | |
| Maximum Operating Supply Voltage | 10 V | |
| Minimum Operating Supply Voltage | -0.3 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Monitored Voltage | 2.3V | |
| Maximum Operating Temperature | +105 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Voltage Supervisor Type Open Drain Voltage Detector | ||
Number of Supervisors 1 | ||
Maximum Reset Threshold Voltage 2.741V | ||
Minimum Reset Threshold Voltage 2.66V | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 5 | ||
Dimensions 2.9 x 1.6 x 1.1mm | ||
Maximum Monitored Voltage 6V | ||
Maximum Operating Supply Voltage 10 V | ||
Minimum Operating Supply Voltage -0.3 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Monitored Voltage 2.3V | ||
Maximum Operating Temperature +105 °C | ||
- COO (Country of Origin):
- JP
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- ROHM Voltage Supervisor 5-Pin 4.2 V SSOP-5
- ROHM Voltage Supervisor 5-Pin SSOP, BD52E30G-MTR
- ROHM Voltage Supervisor 5-Pin 5 V SSOP-5, BD5227G-1TR
- ROHM Voltage Detector 3.03V max. 5-Pin SSOP, BU4230G-TR
- ROHM Voltage Detector 4.747V max. 5-Pin SSOP, BD5247G-TR
- ROHM Voltage Detector 4.545V max. 5-Pin SSOP, BU4845G-TR
- ROHM Voltage Supervisor 5-Pin 4.2 V SSOP-5, BD4842G-TR
- ROHM 1 Voltage Supervisor 5-Pin SSOP, BD4945G-TR












