ROHM Voltage Supervisor 5-Pin SSOP, BD52E30G-MTR
- RS Stock No.:
- 185-0819
- Mfr. Part No.:
- BD52E30G-MTR
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 185-0819
- Mfr. Part No.:
- BD52E30G-MTR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
- COO (Country of Origin):
- JP
ROHM's BD52Exxx and BD53Exxx series are highly accurate, low current consumption Voltage DetectorICs with a capacitor controlled time delay. The line up includes BD52Exxx devices with N-channel open drain output and BD53Exxx devices with CMOS output. The devices are available for specific detection voltages ranging from 2.3V to 6.0V in increments of 0.1V.
Delay Time Controlled by external Capacitor
Two output types (N-channel open drain and CMOS output)
Ultra-low current consumption
Very small, lightweight and thin package
Package SSOP5 is similar to SOT-23-5
Two output types (N-channel open drain and CMOS output)
Ultra-low current consumption
Very small, lightweight and thin package
Package SSOP5 is similar to SOT-23-5
Related links
- ROHM Voltage Supervisor 2.741V max. 5-Pin SSOP, BD4827G-TR
- ROHM Voltage Supervisor 5-Pin 4.2 V SSOP-5
- ROHM Voltage Supervisor 5-Pin 5 V SSOP-5, BD5227G-1TR
- ROHM 1 Voltage Supervisor 5-Pin SSOP, BD4945G-TR
- ROHM Voltage Supervisor 5-Pin 5 V SSOP-5, BD5209G-1TR
- ROHM Voltage Supervisor 5-Pin 5 V SSOP-5, BD5222G-1TR
- ROHM Voltage Supervisor 5-Pin 5 V SSOP-5, BD5228G-1TR
- ROHM Voltage Supervisor 5-Pin 5 V SSOP-5, BD5229G-1TR
