DiodesZetex AP7363-33D-13, Voltage Regulator 5.5V TO-252 3-Pin
- RS Stock No.:
- 921-0607
- Mfr. Part No.:
- AP7363-33D-13
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 640 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$11.04
(exc. GST)
$12.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 620 | $0.552 | $11.04 | - |
| 640 - 1240 | $0.538 | $10.76 | 2% |
| 1260 + | $0.529 | $10.58 | 4% |
*price indicative
- RS Stock No.:
- 921-0607
- Mfr. Part No.:
- AP7363-33D-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Package Type | TO-252 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 25nA | |
| Pin Count | 3 | |
| Width | 6.2mm | |
| Series | AP7363 | |
| Length | 6.7mm | |
| Height | 2.39mm | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 2.2V | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Package Type TO-252 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 25nA | ||
Pin Count 3 | ||
Width 6.2mm | ||
Series AP7363 | ||
Length 6.7mm | ||
Height 2.39mm | ||
Standards/Approvals No | ||
Minimum Input Voltage 2.2V | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- DiodesZetex, Voltage Regulator 5.5V TO-252 3-Pin
- DiodesZetex ZXTR2012K-13, Voltage Regulator 2.3 W 100V TO-252 3-Pin
- DiodesZetex AP1084DG-13, Voltage Regulator 12V TO-252 3-Pin
- DiodesZetex ZXTR1005K4-13, Voltage Regulator 2.3 W 100V TO-252 3-Pin
- ROHM BD33KA5FP-E2, Voltage Regulator 5.5V TO-252 3-Pin
- DiodesZetex AP7215-33YG-13, Voltage Regulator 5.5V SOT-89 3-Pin
- DiodesZetex AP7217D-12YG-13, Voltage Regulator 5.5V SOT-89 3-Pin
- ROHM BD18KA5FP-E2, Voltage Regulator 1.2 W 5.5V TO-252 3-Pin
