DiodesZetex AP1084DG-13, Voltage Regulator 12V TO-252 3-Pin
- RS Stock No.:
- 822-8758
- Mfr. Part No.:
- AP1084DG-13
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $0.84
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$14.55
(exc. GST)
$16.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 70 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $1.455 | $14.55 | - |
| 20 - 40 | $1.413 | $14.13 | $0.84 |
| 50 - 90 | $1.371 | $13.71 | $4.20 |
| 100 - 190 | $1.329 | $13.29 | $12.60 |
| 200 + | $1.287 | $12.87 | $33.60 |
*price indicative
- RS Stock No.:
- 822-8758
- Mfr. Part No.:
- AP1084DG-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Package Type | TO-252 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Width | 6.2mm | |
| Height | 2.4mm | |
| Length | 6.8mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 4.7V | |
| Maximum Input Voltage | 12V | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Package Type TO-252 | ||
Polarity Positive | ||
Mount Type Surface | ||
Pin Count 3 | ||
Width 6.2mm | ||
Height 2.4mm | ||
Length 6.8mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 4.7V | ||
Maximum Input Voltage 12V | ||
LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- DiodesZetex AP1084DG-13, Voltage Regulator 12V TO-252 3-Pin
- DiodesZetex, Voltage Regulator 12V TO-252 3-Pin
- DiodesZetex AZ1084CD-3.3TRG1, Voltage Regulator 12V TO-252 3-Pin
- DiodesZetex AZ1084CD-ADJTRG1, Voltage Regulator 12V TO-252 3-Pin
- DiodesZetex ZXTR2012K-13, Voltage Regulator 2.3 W 100V TO-252 3-Pin
- DiodesZetex AP7363-33D-13, Voltage Regulator 5.5V TO-252 3-Pin
- DiodesZetex ZXTR1005K4-13, Voltage Regulator 2.3 W 100V TO-252 3-Pin
- DiodesZetex ZXTR2012P5-13, Voltage Regulator 1.82 W 100V 3-Pin
