DiodesZetex ZXTR1005K4-13, Voltage Regulator 2.3 W 100V TO-252 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 40 more to save 3%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$12.18

(exc. GST)

$13.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 20$0.609$12.18-
40 - 80$0.585$11.703%
100 - 180$0.562$11.247%
200 +$0.553$11.069%

*price indicative

Packaging Options:
RS Stock No.:
828-3345
Mfr. Part No.:
ZXTR1005K4-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Regulator

Package Type

TO-252

Polarity

Positive

Mount Type

Surface

Quiescent Current

900μA

Pin Count

3

Power Rating

2.3W

Series

ZXTR

Length

6.7mm

Height

2.26mm

Width

6.2mm

Standards/Approvals

No

Maximum Operating Temperature

125°C

Maximum Input Voltage

100V

Minimum Input Voltage

10V

Automotive Standard

No

LDO (Low Dropout) Linear Voltage Regulators, 5.0V Output, Diodes Inc


LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy