DiodesZetex AP7217D-12YG-13, Voltage Regulator 5.5V SOT-89 3-Pin
- RS Stock No.:
- 751-3042
- Mfr. Part No.:
- AP7217D-12YG-13
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$9.50
(exc. GST)
$10.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 600 | $0.38 | $9.50 |
| 625 - 1225 | $0.372 | $9.30 |
| 1250 + | $0.366 | $9.15 |
*price indicative
- RS Stock No.:
- 751-3042
- Mfr. Part No.:
- AP7217D-12YG-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-89 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 60μA | |
| Pin Count | 3 | |
| Series | AP7217 | |
| Standards/Approvals | No | |
| Height | 4.25mm | |
| Width | 1.6mm | |
| Length | 4.6mm | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Package Type SOT-89 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 60μA | ||
Pin Count 3 | ||
Series AP7217 | ||
Standards/Approvals No | ||
Height 4.25mm | ||
Width 1.6mm | ||
Length 4.6mm | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
LDO (Low Dropout) Linear Voltage Regulators, up to 1.5V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- DiodesZetex, Voltage Regulator 5.5V SOT-89 3-Pin
- DiodesZetex AP7215-33YG-13, Voltage Regulator 5.5V SOT-89 3-Pin
- DiodesZetex ZXTR2005Z-13, Voltage Regulator 1.7 W 100V SOT-89 3-Pin
- DiodesZetex ZXTR2012Z-13, Voltage Regulator 1.7 W 100V SOT-89 3-Pin
- DiodesZetex Voltage Regulator 3.3 V, SOT-89 3-Pin
- DiodesZetex, Voltage Regulator 1.7 W 100V SOT-89 3-Pin
- DiodesZetex AP7363-33D-13, Voltage Regulator 5.5V TO-252 3-Pin
- DiodesZetex AP7370-33Y-13 Voltage Regulator 3.3 V, SOT-89 3-Pin
