ROHM BD33KA5FP-E2, Voltage Regulator 5.5V TO-252 3-Pin
- RS Stock No.:
- 167-7602
- Mfr. Part No.:
- BD33KA5FP-E2
- Brand:
- ROHM
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$26.26
(exc. GST)
$28.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 480 | $1.313 | $26.26 | - |
| 500 - 980 | $1.28 | $25.60 | 2% |
| 1000 + | $1.259 | $25.18 | 4% |
*price indicative
- RS Stock No.:
- 167-7602
- Mfr. Part No.:
- BD33KA5FP-E2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Height | 2.3mm | |
| Length | 6.5mm | |
| Series | BD33KA5 | |
| Width | 5.5mm | |
| Minimum Input Voltage | 2.3V | |
| Maximum Operating Temperature | 105°C | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Height 2.3mm | ||
Length 6.5mm | ||
Series BD33KA5 | ||
Width 5.5mm | ||
Minimum Input Voltage 2.3V | ||
Maximum Operating Temperature 105°C | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
ROHM's secondary LDO regulators were designed to maximize device characteristics and provide stable operation through low power consumption, increased miniaturization, and low noise. 500mA fixed output types are offered for local power supplies that feature an output voltage accuracy of ±1% with low saturation. A number of other models are also available in various package types and output voltages, enabling selection of the ideal solution for virtually any application, including PCs, HDDs, TVs, and car audio systems. In addition, multiple protection circuits are integrated (i.e. overcurrent, thermal shutdown), providing a high level of reliability.
Maximum current: 1A
Output voltage accuracy: ±1%
Ultra-low saturation with PNP output
Related links
- ROHM BD18KA5FP-E2, Voltage Regulator 1.2 W 5.5V TO-252 3-Pin
- ROHM BD00KA5WFP-E2, Voltage Regulator 5.5V TO-252 5-Pin
- ROHM BD30KA5FP-E2, Voltage Regulator 1.2 W 5.5V TO-252 3-Pin
- DiodesZetex, Voltage Regulator 5.5V TO-252 3-Pin
- DiodesZetex AP7363-33D-13, Voltage Regulator 5.5V TO-252 3-Pin
- ROHM BD33FC0FP-E2, Voltage Regulator 26.5V TO-252 3-Pin
- ROHM BA17812FP-E2, Voltage Regulator 27V TO-252 3-Pin
- ROHM BA17815FP-E2, Voltage Regulator 30V TO-252 3-Pin
