DiodesZetex ZXTR2012K-13, Voltage Regulator 2.3 W 100V TO-252 3-Pin
- RS Stock No.:
- 828-3360
- Mfr. Part No.:
- ZXTR2012K-13
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 640 more to save $8.32
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$10.38
(exc. GST)
$11.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 180 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 620 | $0.519 | $10.38 | - |
| 640 - 1240 | $0.506 | $10.12 | $8.32 |
| 1260 + | $0.498 | $9.96 | $26.46 |
*price indicative
- RS Stock No.:
- 828-3360
- Mfr. Part No.:
- ZXTR2012K-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Package Type | TO-252 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 900μA | |
| Pin Count | 3 | |
| Power Rating | 2.3W | |
| Standards/Approvals | No | |
| Length | 6.7mm | |
| Height | 2.26mm | |
| Width | 6.2mm | |
| Series | ZXTR | |
| Minimum Input Voltage | 15V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 100V | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Package Type TO-252 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 900μA | ||
Pin Count 3 | ||
Power Rating 2.3W | ||
Standards/Approvals No | ||
Length 6.7mm | ||
Height 2.26mm | ||
Width 6.2mm | ||
Series ZXTR | ||
Minimum Input Voltage 15V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 100V | ||
Automotive Standard AEC-Q101 | ||
LDO (Low Dropout) Linear Voltage Regulators, 8.2V/12V/13.2V/15V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- DiodesZetex, Voltage Regulator 2.3 W 100V TO-252 3-Pin
- DiodesZetex ZXTR1005K4-13, Voltage Regulator 2.3 W 100V TO-252 3-Pin
- ROHM BA33DD0WHFP-TR, Voltage Regulator 2.3 W 25V HRP 5-Pin
- DiodesZetex ZXTR2005Z-13, Voltage Regulator 1.7 W 100V SOT-89 3-Pin
- DiodesZetex ZXTR2012P5-13, Voltage Regulator 1.82 W 100V 3-Pin
- DiodesZetex ZXTR2012Z-13, Voltage Regulator 1.7 W 100V SOT-89 3-Pin
- DiodesZetex AP1084DG-13, Voltage Regulator 12V TO-252 3-Pin
- DiodesZetex AP7363-33D-13, Voltage Regulator 5.5V TO-252 3-Pin
