onsemi NCP606MNADJT2G, Voltage Regulator 6V DFN 6-Pin
- RS Stock No.:
- 808-0196
- Mfr. Part No.:
- NCP606MNADJT2G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$12.64
(exc. GST)
$13.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 740 | $1.264 | $12.64 |
| 750 - 1490 | $1.232 | $12.32 |
| 1500 + | $1.214 | $12.14 |
*price indicative
- RS Stock No.:
- 808-0196
- Mfr. Part No.:
- NCP606MNADJT2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | DFN | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 145μA | |
| Pin Count | 6 | |
| Length | 3mm | |
| Series | NCP606 | |
| Standards/Approvals | No | |
| Width | 3.3mm | |
| Height | 850μm | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 1.5V | |
| Maximum Input Voltage | 6V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type DFN | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 145μA | ||
Pin Count 6 | ||
Length 3mm | ||
Series NCP606 | ||
Standards/Approvals No | ||
Width 3.3mm | ||
Height 850μm | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 1.5V | ||
Maximum Input Voltage 6V | ||
Automotive Standard AEC-Q100 | ||
Low Dropout (LDO) Linear Voltage Regulators, 500mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- onsemi, Voltage Regulator 6V DFN 6-Pin
- onsemi NCP606MN33T2G, Voltage Regulator 6V DFN 6-Pin
- STMicroelectronics, Voltage Regulator 6V DFN 6-Pin
- STMicroelectronics LD39200PUR, Voltage Regulator 6V DFN 6-Pin
- Microchip MCP1700T-3302E/MAY, Voltage Regulator 6V DFN 6-Pin
- Intersil ISL80505IRAJZ-T7A, Voltage Regulator 6V DFN 8-Pin
- Microchip MCP1727T-3302E/MF, Voltage Regulator 6V DFN 8-Pin
- Microchip MCP1726T-3302E/MF, Voltage Regulator 6V DFN 8-Pin
