onsemi NCP606MN33T2G, Voltage Regulator 6V DFN 6-Pin
- RS Stock No.:
- 805-1942
- Mfr. Part No.:
- NCP606MN33T2G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 805-1942
- Mfr. Part No.:
- NCP606MN33T2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 145μA | |
| Pin Count | 6 | |
| Series | NCP606 | |
| Width | 3.3mm | |
| Height | 850μm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 1.5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type DFN | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 145μA | ||
Pin Count 6 | ||
Series NCP606 | ||
Width 3.3mm | ||
Height 850μm | ||
Length 3mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 1.5V | ||
Automotive Standard AEC-Q100 | ||
Low Dropout (LDO) Linear Voltage Regulators, 550mA to 800mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- onsemi, Voltage Regulator 6V DFN 6-Pin
- onsemi NCP606MNADJT2G, Voltage Regulator 6V DFN 6-Pin
- STMicroelectronics, Voltage Regulator 6V DFN 6-Pin
- STMicroelectronics LD39200PUR, Voltage Regulator 6V DFN 6-Pin
- Microchip MCP1700T-3302E/MAY, Voltage Regulator 6V DFN 6-Pin
- Intersil ISL80505IRAJZ-T7A, Voltage Regulator 6V DFN 8-Pin
- Microchip MCP1727T-3302E/MF, Voltage Regulator 6V DFN 8-Pin
- Microchip MCP1726T-3302E/MF, Voltage Regulator 6V DFN 8-Pin
