STMicroelectronics LD39200PUR, Voltage Regulator 6V DFN 6-Pin
- RS Stock No.:
- 188-9201
- Mfr. Part No.:
- LD39200PUR
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$2,580.00
(exc. GST)
$2,850.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.86 | $2,580.00 |
| 15000 + | $0.831 | $2,493.00 |
*price indicative
- RS Stock No.:
- 188-9201
- Mfr. Part No.:
- LD39200PUR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | DFN | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 3mA | |
| Pin Count | 6 | |
| Height | 950μm | |
| Length | 3.1mm | |
| Width | 3.1mm | |
| Series | LD39200 | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type DFN | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 3mA | ||
Pin Count 6 | ||
Height 950μm | ||
Length 3.1mm | ||
Width 3.1mm | ||
Series LD39200 | ||
Standards/Approvals No | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The LD39200 provides 2 A of maximum current with an input voltage range from 1.25 V to 6.0 V, and a typical dropout voltage of 130 mV. It is stable with ceramic capacitors on the output (10 μF). Typical power supply rejection ratio is 70 dB at 1 kHz and starts to roll off at 20 kHz. The enable logic control function puts the LD39200 in shutdown mode, reducing the total current consumption to 10 nA (typ.). Power Good flag is available on a dedicated pin. The device also includes reverse current protection, short-circuit constant current limit and thermal protection. Typical applications are for Telecom infrastructure and consumer.
Input voltage from 1.25 V to 6.0 V
Ultra low drop: 130 mV (typ.) at 2 A load
1 % output accuracy at 25 °C, 2 % in full temperature range
High PSRR: 70 dB at 1 kHz
Reverse current protection
2 A guaranteed output current
Available in fixed and adjustable output voltage version from 0.5 V with 100 mV step
Power Good
Internal current and thermal limit
Operating junction temperature range: -40 °C to 125 °C
DFN6 (3 x 3 mm) and DFN8 (4 x 4 mm) packages
Applications
Telecom infrastructure
Medium Power POL
Related links
- STMicroelectronics LD39200PUR, Voltage Regulator 6V DFN 6-Pin
- onsemi NCP606MNADJT2G, Voltage Regulator 6V DFN 6-Pin
- onsemi, Voltage Regulator 6V DFN 6-Pin
- onsemi NCP606MN33T2G, Voltage Regulator 6V DFN 6-Pin
- Microchip MCP1700T-3302E/MAY, Voltage Regulator 6V DFN 6-Pin
- STMicroelectronics, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics, Voltage Regulator 16V DFN 6-Pin
- Intersil ISL80505IRAJZ-T7A, Voltage Regulator 6V DFN 8-Pin
