Intersil ISL80505IRAJZ-T7A, Voltage Regulator 6V DFN 8-Pin
- RS Stock No.:
- 121-7270
- Mfr. Part No.:
- ISL80505IRAJZ-T7A
- Brand:
- Intersil
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-7270
- Mfr. Part No.:
- ISL80505IRAJZ-T7A
- Brand:
- Intersil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intersil | |
| Product Type | Voltage Regulator | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 5.7mA | |
| Pin Count | 8 | |
| Length | 3mm | |
| Standards/Approvals | Pb-Free (RoHS) | |
| Width | 3mm | |
| Height | 950μm | |
| Series | ISL80505 | |
| Minimum Input Voltage | 1.8V | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intersil | ||
Product Type Voltage Regulator | ||
Package Type DFN | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 5.7mA | ||
Pin Count 8 | ||
Length 3mm | ||
Standards/Approvals Pb-Free (RoHS) | ||
Width 3mm | ||
Height 950μm | ||
Series ISL80505 | ||
Minimum Input Voltage 1.8V | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Adjustable LDO (Low Dropout) Linear Voltage Regulators, Intersil
LDO (Low Dropout) Linear Voltage Regulators, Intersil
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- Intersil ISL80505IRAJZ-T7A, Voltage Regulator 6V DFN 8-Pin
- Microchip MCP1727T-3302E/MF, Voltage Regulator 6V DFN 8-Pin
- Microchip MCP1726T-ADJE/MF, Voltage Regulator 6V DFN 8-Pin
- Microchip MCP1727T-ADJE/MF, Voltage Regulator 6V DFN 8-Pin
- Microchip MCP1726T-1202E/MF, Voltage Regulator 6V DFN 8-Pin
- Microchip MCP1726T-3302E/MF, Voltage Regulator 6V DFN 8-Pin
- Microchip MCP1725T-3302E/MC, Voltage Regulator 6V DFN 8-Pin
- Microchip MCP1727-3302E/MF, Voltage Regulator 6V DFN 8-Pin
