Microchip MCP1727T-3302E/MF, Voltage Regulator 6V DFN 8-Pin
- RS Stock No.:
- 598-318
- Mfr. Part No.:
- MCP1727T-3302E/MF
- Brand:
- Microchip
Subtotal (1 reel of 3300 units)*
$6,778.20
(exc. GST)
$7,454.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | $2.054 | $6,778.20 |
*price indicative
- RS Stock No.:
- 598-318
- Mfr. Part No.:
- MCP1727T-3302E/MF
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Quiescent Current | 120μA | |
| Pin Count | 8 | |
| Height | 900μm | |
| Length | 3mm | |
| Series | MCP1727 | |
| Standards/Approvals | RoHS | |
| Width | 3mm | |
| Minimum Input Voltage | 2.3V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type DFN | ||
Mount Type Surface | ||
Quiescent Current 120μA | ||
Pin Count 8 | ||
Height 900μm | ||
Length 3mm | ||
Series MCP1727 | ||
Standards/Approvals RoHS | ||
Width 3mm | ||
Minimum Input Voltage 2.3V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Low Dropout Voltage Regulator excels in providing a stable output with minimal noise, making it ideal for sensitive applications. Designed with versatility in mind, it can handle a range of input voltages, offering reliable performance across different environments. The compact design ensures it can be easily integrated into various circuits without taking up too much space. Its robustness extends to a wide temperature range, ensuring consistent operation in both extreme and moderate conditions.
Ensures a consistent output voltage for enhanced performance stability
Optimised for low noise making it suitable for audio and precision applications
Employs a compact package that fits seamlessly into varied designs
Supports a broad range of input voltages for flexible application use
Operates effectively across a wide temperature range for all weather reliability
Built with a low dropout feature allowing for efficient power use
Related links
- Microchip MCP1726T-3302E/MF, Voltage Regulator 6V DFN 8-Pin
- Microchip MCP1727-3302E/MF, Voltage Regulator 6V DFN 8-Pin
- Microchip MCP1727T-ADJE/MF, Voltage Regulator 6V DFN 8-Pin
- Microchip MCP1726T-ADJE/MF, Voltage Regulator 6V DFN 8-Pin
- Microchip MCP1726T-1202E/MF, Voltage Regulator 6V DFN 8-Pin
- Microchip MCP1725T-3302E/MC, Voltage Regulator 6V DFN 8-Pin
- Microchip MCP1727T-3302E/SN, Voltage Regulator 6V SOIC 8-Pin
- Microchip MCP1726-3302E/MF Voltage Regulator 6 V, DFN 8-Pin
