Microchip MCP1700T-3302E/MAY, Voltage Regulator 6V DFN 6-Pin

Subtotal (1 reel of 3000 units)*

$3,015.00

(exc. GST)

$3,318.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$1.005$3,015.00

*price indicative

RS Stock No.:
598-835
Mfr. Part No.:
MCP1700T-3302E/MAY
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

DFN

Mount Type

Surface

Quiescent Current

1.6μA

Pin Count

6

Length

2mm

Height

850μm

Standards/Approvals

RoHS

Width

2mm

Series

MCP1700

Maximum Operating Temperature

125°C

Maximum Input Voltage

6V

Minimum Input Voltage

2.3V

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip Low-dropout voltage regulator is designed to provide stable and efficient power supply solutions for various applications. Renowned for its reliability, this component is ideal for battery-powered devices where power consumption is critical. With an output voltage of 3.3V, it delivers seamless power management that ensures optimal performance even in demanding environments. The LDO is built to function effectively with minimal input voltage requirements, making it perfect for systems where space is at a premium and efficiency is paramount. Its lightweight design not only simplifies integration into your PCB layout but also enhances the overall reliability of your electronic systems.

Delivers a consistent output voltage of 3.3V for stable circuit performance

Low input voltage requirement enhances compatibility with various power sources

Compact design facilitates easy integration into space constrained applications

Robust thermal performance ensures reliability in heat sensitive environments

Designed for low quiescent current minimising power consumption in battery operated devices

Wide operating temperature range guarantees efficacy in diverse settings

Utilises a standard package for straightforward handling and assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy