onsemi KA7912TU, 1 Linear Voltage, Voltage Regulator 1A, -12 V 3-Pin, TO-220
- RS Stock No.:
- 739-0482
- Mfr. Part No.:
- KA7912TU
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 739-0482
- Mfr. Part No.:
- KA7912TU
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Type | Linear Voltage | |
| Maximum Output Current | 1A | |
| Output Voltage | -12 V | |
| Number of Outputs | 1 | |
| Line Regulation | 240 mV | |
| Accuracy | ±4% | |
| Load Regulation | 240 mV | |
| Mounting Type | Through Hole | |
| Polarity | Negative | |
| Quiescent Current | 6mA | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 10 x 4.5 x 15.95mm | |
| Maximum Input Voltage | -35 V | |
| Minimum Operating Temperature | 0 °C | |
| Height | 15.95mm | |
| Maximum Operating Temperature | +125 °C | |
| Length | 10mm | |
| Width | 4.5mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Linear Voltage | ||
Maximum Output Current 1A | ||
Output Voltage -12 V | ||
Number of Outputs 1 | ||
Line Regulation 240 mV | ||
Accuracy ±4% | ||
Load Regulation 240 mV | ||
Mounting Type Through Hole | ||
Polarity Negative | ||
Quiescent Current 6mA | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10 x 4.5 x 15.95mm | ||
Maximum Input Voltage -35 V | ||
Minimum Operating Temperature 0 °C | ||
Height 15.95mm | ||
Maximum Operating Temperature +125 °C | ||
Length 10mm | ||
Width 4.5mm | ||
Related links
- onsemi NCV7812BTG Voltage Regulator 1A TO-220
- onsemi MC7912ACD2TR4G Voltage Regulator 1A D2PAK
- Texas Instruments LM2940CS-12/NOPB Voltage Regulator 1A D2PAK (TO-263)
- ROHM BAJ2CC0WFP-E2 Voltage Regulator 1A TO-252
- ROHM BAJ2CC0FP-E2 Voltage Regulator 1A TO-252
- onsemi KA7805AETU Voltage Regulator 1A TO-220
- ROHM BA17820FP-E2 Voltage Regulator 1A TO-252
- ROHM BA7805FP-E2 Voltage Regulator 1A TO-252
