ROHM BA17820FP-E2, 1 Linear Voltage, Voltage Regulator 1A, 20 V 3-Pin, TO-252
- RS Stock No.:
- 167-6597
- Mfr. Part No.:
- BA17820FP-E2
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-6597
- Mfr. Part No.:
- BA17820FP-E2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Output Current | 1A | |
| Regulator Type | Linear Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 20 V | |
| Line Regulation | 400 mV | |
| Load Regulation | 400 mV | |
| Accuracy | ±4% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | TO-252 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 6.5 x 7 x 2.3mm | |
| Maximum Operating Temperature | +85 °C | |
| Height | 2.3mm | |
| Minimum Input Voltage | 23 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 33 V | |
| Length | 6.5mm | |
| Width | 7mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Output Current 1A | ||
Regulator Type Linear Voltage | ||
Number of Outputs 1 | ||
Output Voltage 20 V | ||
Line Regulation 400 mV | ||
Load Regulation 400 mV | ||
Accuracy ±4% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type TO-252 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 6.5 x 7 x 2.3mm | ||
Maximum Operating Temperature +85 °C | ||
Height 2.3mm | ||
Minimum Input Voltage 23 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 33 V | ||
Length 6.5mm | ||
Width 7mm | ||
ROHM's broad lineup of 78 series regulators is available in 11 output voltages (5V, 6V, 7V, 8V, 9V, 10V, 12V, 15V, 18V, 20V, and 24V), 2 current types, and different package configurations, making them Ideal for a wide variety of applications. Pin-compatible models are also available for greater compatibility. In addition, multiple protection circuits are integrated (i.e. overcurrent, overvoltage), ensuring a high degree of reliability under any environment.
Built-in overcurrent and thermal cutoff circuits
Excellent ripple rejection characteristics
Two package types (TO220CP-3, TO252-3) available for greater compatibility
Applications:
Refrigerator
Digital Tuner Module
Related links
- ROHM BA7807FP-E2 Voltage Regulator 1A TO-252
- ROHM BA7805FP-E2 Voltage Regulator 1A TO-252
- ROHM BA17806FP-E2 Voltage Regulator 1A TO-252
- ROHM BA7809FP-E2 Voltage Regulator 1A TO-252
- ROHM BA17805FP-E2 Voltage Regulator 1A TO-252
- ROHM BA178M07FP-E2 Voltage Regulator 500mA TO-252
- ROHM BD33HC5WEFJ-E2 Voltage Regulator, 3.3 V 8-Pin
- ROHM BA17820FP-E2, Voltage Regulator 33V TO-252 3-Pin
