Microchip MCP1702T-4002E/CB, 1-Channel Low Dropout Voltage, Voltage Regulator, 4V, SOT-23A 3-Pin
- RS Stock No.:
- 704-7665
- Mfr. Part No.:
- MCP1702T-4002E/CB
- Brand:
- Microchip
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 704-7665
- Mfr. Part No.:
- MCP1702T-4002E/CB
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Number of Outputs | 1 | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 4 V | |
| Package Type | SOT-23A | |
| Pin Count | 3 | |
| Height | 1.3 mm | |
| Length | 3.1 mm | |
| Line Regulation | 0.3 %/V | |
| Load Regulation | 2.5 % | |
| Maximum Input Voltage | 13.2 V | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Input Voltage | 2.7 V | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Output Type | Fixed | |
| Polarity | Positive | |
| Quiescent Current | 5 μA | |
| Width | 1.8 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Number of Outputs 1 | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 4 V | ||
Package Type SOT-23A | ||
Pin Count 3 | ||
Height 1.3 mm | ||
Length 3.1 mm | ||
Line Regulation 0.3 %/V | ||
Load Regulation 2.5 % | ||
Maximum Input Voltage 13.2 V | ||
Maximum Operating Temperature 125 °C | ||
Minimum Input Voltage 2.7 V | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Output Type Fixed | ||
Polarity Positive | ||
Quiescent Current 5 μA | ||
Width 1.8 mm | ||
MCP1702 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip MCP1702T-4002E/CB Voltage Regulator SOT-23A 3-Pin
- Microchip MCP1703T-3002E/CB Voltage Regulator 5 V, SOT-23A 3-Pin
- Microchip MCP1702T-1802E/MB Voltage Regulator 13.2 V, SOT-89 3-Pin
- Microchip MCP1703AT-1202E/CB Voltage Regulator 230mA SOT-23A
- Microchip TC1017-3.3VCTTR Voltage Regulator 3.3 V, SOT-23A 5-Pin
- Microchip Voltage Regulator 3.3 V, SOT-23A 5-Pin
- Microchip MCP1792T-5002H/CBVAO Voltage Regulator 5 V 100 kHz, SOT-23A 5-Pin
- Microchip MCP1792T-3302H/CBVAO Voltage Regulator 3.3 V 100 kHz, SOT-23A 5-Pin
