Microchip MCP1792T-3302H/CBVAO, 1-Channel Low Dropout Voltage, Voltage Regulator, 100 mA, 3.3V 100 kHz, SOT-23A 5-Pin

Subtotal (1 reel of 3000 units)*

$5,343.00

(exc. GST)

$5,877.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$1.781$5,343.00

*price indicative

RS Stock No.:
631-539
Mfr. Part No.:
MCP1792T-3302H/CBVAO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Regulator Type

Low Dropout Voltage

Product Type

Voltage Regulator

Output Voltage

3.3V

Number of Outputs

1

Switching Frequency

100kHz

Line Regulation

±0.05 %

Load Regulation

±2 %

Polarity

Positive

Package Type

SOT-23A

Quiescent Current

45μA

Pin Count

5

Output Current

100mA

Switching Regulator

No

Series

MCP1792/3

Standards/Approvals

AEC-Q100

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Minimum Input Voltage

4.5V

Maximum Input Voltage

70V

Automotive Standard

AEC-Q100

The Microchip High Voltage Automotive LDO is low dropout regulators which capable of generating 100 mA output current. The input voltage range of 4.5V to 55V makes it suitable in 12V to 48V power rails and in high-voltage battery packs. A low UVLO at shutdown of 2.4V makes it adequate for cold cranking conditions in automotive applications.

Low quiescent supply current 25 μA typical

Low shutdown quiescent supply current 2 μA typical

High PSRR

AEC Q100 with Grade 0 and PPAP capable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy