Microchip MCP1792T-5002H/CBVAO, 1-Channel Low Dropout Voltage, Voltage Regulator, 100 mA, 5V 100 kHz, SOT-23A 5-Pin
- RS Stock No.:
- 631-541
- Mfr. Part No.:
- MCP1792T-5002H/CBVAO
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
$5,460.00
(exc. GST)
$6,000.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $1.82 | $5,460.00 |
*price indicative
- RS Stock No.:
- 631-541
- Mfr. Part No.:
- MCP1792T-5002H/CBVAO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Line Regulation | ±0.05 % | |
| Switching Frequency | 100kHz | |
| Load Regulation | ±2 % | |
| Polarity | Positive | |
| Package Type | SOT-23A | |
| Quiescent Current | 25μA | |
| Pin Count | 5 | |
| Output Current | 100mA | |
| Switching Regulator | No | |
| Standards/Approvals | AEC-Q100, PPAP | |
| Series | MCP1792/3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 70V | |
| Minimum Input Voltage | 4.5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 5V | ||
Number of Outputs 1 | ||
Line Regulation ±0.05 % | ||
Switching Frequency 100kHz | ||
Load Regulation ±2 % | ||
Polarity Positive | ||
Package Type SOT-23A | ||
Quiescent Current 25μA | ||
Pin Count 5 | ||
Output Current 100mA | ||
Switching Regulator No | ||
Standards/Approvals AEC-Q100, PPAP | ||
Series MCP1792/3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 70V | ||
Minimum Input Voltage 4.5V | ||
Automotive Standard AEC-Q100 | ||
The Microchip High Voltage Automotive LDO is low dropout regulators which capable of generating 100 mA output current. The input voltage range of 4.5Vto 55V makes it suitable in 12V to 48V power rails and in high-voltage battery packs. A low UVLO at shutdown of 2.4V makes it adequate for cold cranking conditions in automotive applications.
Low quiescent supply current 25 μA typical
Low shutdown quiescent supply current 2 μA typical
High PSRR
AEC Q100 with Grade 0 and PPAP capable
Related links
- Microchip MCP1792T-3302H/CBVAO Voltage Regulator 3.3 V 100 kHz, SOT-23A 5-Pin
- Microchip MCP1792T-3302H/DBVAO Voltage Regulator 3.3 V 100 kHz, SOT-223 5-Pin
- Microchip MCP1793T-5002H/DCVAO Voltage Regulator 5 V 100 kHz, SOT-223 5-Pin
- Microchip MCP1793T-5002H/OTVAO Voltage Regulator 5 V 100 kHz, SOT-23 5-Pin
- Microchip MCP1799T-5002H/TTVAO Voltage Regulator 5 V 100 kHz, SOT-23 5-Pin
- Microchip TC1017-3.3VCTTR Voltage Regulator 3.3 V, SOT-23A 5-Pin
- Microchip Voltage Regulator 3.3 V, SOT-23A 5-Pin
- Microchip MCP1792T-5002H/CB Low Dropout Voltage SOT-223 35-Pin
