Microchip MCP1703AT-1202E/CB, 1 Low Dropout Voltage, Voltage Regulator 230mA, 1.2 V 3-Pin, SOT-23A
- RS Stock No.:
- 770-9498
- Mfr. Part No.:
- MCP1703AT-1202E/CB
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 770-9498
- Mfr. Part No.:
- MCP1703AT-1202E/CB
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 230mA | |
| Number of Outputs | 1 | |
| Output Voltage | 1.2 V | |
| Line Regulation | 0.3 %/V | |
| Load Regulation | 2.5 % | |
| Accuracy | 2% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 5µA | |
| Package Type | SOT-23A | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 3.1 x 1.8 x 1.3mm | |
| Minimum Input Voltage | 2.7 V | |
| Maximum Input Voltage | 16 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Height | 1.3mm | |
| Width | 1.8mm | |
| Length | 3.1mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 230mA | ||
Number of Outputs 1 | ||
Output Voltage 1.2 V | ||
Line Regulation 0.3 %/V | ||
Load Regulation 2.5 % | ||
Accuracy 2% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 5µA | ||
Package Type SOT-23A | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 3.1 x 1.8 x 1.3mm | ||
Minimum Input Voltage 2.7 V | ||
Maximum Input Voltage 16 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Height 1.3mm | ||
Width 1.8mm | ||
Length 3.1mm | ||
- COO (Country of Origin):
- TH
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Microchip MCP1703AT-1202E/MB Voltage Regulator 230mA SOT-89
- Microchip MCP1702T-4002E/CB Voltage Regulator SOT-23A 3-Pin
- Microchip MCP1703T-3002E/CB Voltage Regulator 5 V, SOT-23A 3-Pin
- Microchip MCP1700T-1202E/MB Voltage Regulator 250mA SOT-89
- Microchip MCP1703AT-5002E/CB Voltage Regulator 5 V, SOT-23 3-Pin
- Microchip MCP1703AT-3302E/CB Voltage Regulator 3.3 V, SOT-23 3-Pin
- Microchip Voltage Regulator 5 V, SOT-23 3-Pin
- Microchip MCP1703AT-3302E/MB Voltage Regulator 3.3 V, SOT-89 3-Pin
