STMicroelectronics LE80CD-TR, Voltage Regulator 18V SOIC 8-Pin

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$9.73

(exc. GST)

$10.70

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 380 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
10 +$0.973$9.73

*price indicative

Packaging Options:
RS Stock No.:
686-9114
Mfr. Part No.:
LE80CD-TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

SOIC

Mount Type

Surface

Polarity

Positive

Quiescent Current

1.7mA

Pin Count

8

Height

1.65mm

Length

5mm

Width

4mm

Standards/Approvals

No

Series

LE80

Maximum Operating Temperature

125°C

Maximum Input Voltage

18V

Automotive Standard

No

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, Up to 100mA


LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy