STMicroelectronics LE50CD-TR, Voltage Regulator 18V SOIC 8-Pin
- RS Stock No.:
- 714-0691
- Mfr. Part No.:
- LE50CD-TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.94
(exc. GST)
$8.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 970 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 620 | $1.588 | $7.94 |
| 625 - 1245 | $1.548 | $7.74 |
| 1250 + | $1.524 | $7.62 |
*price indicative
- RS Stock No.:
- 714-0691
- Mfr. Part No.:
- LE50CD-TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 1.5mA | |
| Pin Count | 8 | |
| Length | 5mm | |
| Width | 4mm | |
| Series | LE50 | |
| Standards/Approvals | No | |
| Height | 1.25mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 18V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 1.5mA | ||
Pin Count 8 | ||
Length 5mm | ||
Width 4mm | ||
Series LE50 | ||
Standards/Approvals No | ||
Height 1.25mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 18V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 250mA to 500mA
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- STMicroelectronics, Voltage Regulator 18V SOIC 8-Pin
- STMicroelectronics LE33CD-TR, Voltage Regulator 18V SOIC 8-Pin
- STMicroelectronics LE30CD-TR, Voltage Regulator 18V SOIC 8-Pin
- STMicroelectronics LE50ABD-TR, Voltage Regulator 18V SOIC 8-Pin
- STMicroelectronics LE80CD-TR, Voltage Regulator 18V SOIC 8-Pin
- STMicroelectronics LE33CZ-TR, Voltage Regulator 18V TO-92 3-Pin
- STMicroelectronics L4931CD50-TR, Voltage Regulator 20V SOIC 8-Pin
- STMicroelectronics L4931CD33-TR, Voltage Regulator 20V SOIC 8-Pin
