HOBUT CT132TRAN Series Current Transformer 10 A 15V, 30 V 21mm Bore
- RS Stock No.:
- 914-5310
- Mfr. Part No.:
- CT132TRAN10A-5/10V
- Brand:
- HOBUT
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$94.57
(exc. GST)
$104.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 16 November 2026
- Plus 5 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $94.57 | - |
| 5 - 9 | $93.38 | 1% |
| 10 + | $91.63 | 3% |
*price indicative
- RS Stock No.:
- 914-5310
- Mfr. Part No.:
- CT132TRAN10A-5/10V
- Brand:
- HOBUT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HOBUT | |
| Product Type | Current Transformer | |
| Series | CT132TRAN | |
| Terminal Type | Sealable Terminal Cover | |
| Primary Current | 10A | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 3mm | |
| Standards/Approvals | EN 60688 | |
| Length | 65mm | |
| Depth | 27mm | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 65Hz | |
| Minimum Operating Frequency | 45Hz | |
| Supply Voltage | 15V, 30V | |
| Bore Diameter | 21mm | |
| Select all | ||
|---|---|---|
Brand HOBUT | ||
Product Type Current Transformer | ||
Series CT132TRAN | ||
Terminal Type Sealable Terminal Cover | ||
Primary Current 10A | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 50°C | ||
Width 3mm | ||
Standards/Approvals EN 60688 | ||
Length 65mm | ||
Depth 27mm | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 65Hz | ||
Minimum Operating Frequency 45Hz | ||
Supply Voltage 15V, 30V | ||
Bore Diameter 21mm | ||
- COO (Country of Origin):
- GB
CT132TRAN Current Sensor/Transducer
A range of current sensors/transducers available with a 0-5 V/0-10 V dc self-powered output or 4-20 mA loop powered output. Current sensors/transducers are used for transforming low currents of 10A-150A AC into standard DC output signals.
• Built-in sealable terminal covers
• Base or DIN Rail mounting
• Compact size
• Customer selectable 5 V or 10 V dc output
• High accuracy: class 0.5, EN 60688
• Response time: 200 ms
• Isolation: 4 kV 50 Hz (1 s)
• 0-120 % nominal full scale operating range
• 45/65 Hz frequency range
HOBUT Current Transducers
Related links
- HOBUT CT132TRAN Series Current Transformer 20 A 15V, 30 V 21 mm Bore
- HOBUT CT132TRAN Series Current Transformer 100 A 15V, 30 V 21 mm Bore
- HOBUT CT132TRAN Series Current Transformer 150 A 15V, 30 V 21 mm Bore
- HOBUT CT132TRAN Series Current Transformer 50 A 15V, 30 V 21 mm Bore
- LEM HTR 50 to 500-SB Series Current Transformer 300 A 12V, 15 V 21 mm Bore
- LEM HTR 50 to 500-SB Series Current Transformer 400 A 12V, 15 V 21 mm Bore
- LEM HTR 50 ... 500-SB Series Current Transformer 50 A 12V, 15 V 21 mm Bore
- LEM HTR 50 to 500-SB Series Current Transformer 500 A 12V, 15 V 21 mm Bore
