STMicroelectronics LE30CD-TR, Voltage Regulator 18V SOIC 8-Pin
- RS Stock No.:
- 686-9101
- Mfr. Part No.:
- LE30CD-TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 686-9101
- Mfr. Part No.:
- LE30CD-TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 1.5mA | |
| Pin Count | 8 | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Series | LE30 | |
| Height | 1.65mm | |
| Width | 4mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 18V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 1.5mA | ||
Pin Count 8 | ||
Length 5mm | ||
Standards/Approvals No | ||
Series LE30 | ||
Height 1.65mm | ||
Width 4mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 18V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, Up to 100mA
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- STMicroelectronics, Voltage Regulator 18V SOIC 8-Pin
- STMicroelectronics LE33CD-TR, Voltage Regulator 18V SOIC 8-Pin
- STMicroelectronics LE50ABD-TR, Voltage Regulator 18V SOIC 8-Pin
- STMicroelectronics LE80CD-TR, Voltage Regulator 18V SOIC 8-Pin
- STMicroelectronics LE50CD-TR, Voltage Regulator 18V SOIC 8-Pin
- STMicroelectronics LE33CZ-TR, Voltage Regulator 18V TO-92 3-Pin
- STMicroelectronics L4931CD50-TR, Voltage Regulator 20V SOIC 8-Pin
- STMicroelectronics L4931CD33-TR, Voltage Regulator 20V SOIC 8-Pin
