STMicroelectronics LE50ABD-TR, Voltage Regulator 18V SOIC 8-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$8.05

(exc. GST)

$8.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,360 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 620$1.61$8.05
625 - 1245$1.574$7.87
1250 +$1.552$7.76

*price indicative

Packaging Options:
RS Stock No.:
686-9072
Mfr. Part No.:
LE50ABD-TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

SOIC

Mount Type

Surface

Polarity

Positive

Quiescent Current

1.5mA

Pin Count

8

Height

1.65mm

Standards/Approvals

No

Series

LEXX

Width

4mm

Length

5mm

Maximum Input Voltage

18V

Maximum Operating Temperature

125°C

Automotive Standard

No

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, Up to 100mA


LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy