Dormer End Mill, 5 mm Cutter, Solid Carbide, 5mm Shank, 15 mm Cut Length

Subtotal (1 unit)*

$28.34

(exc. GST)

$31.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 16 unit(s) shipping from 13 November 2026
  • Plus 35 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.34

*price indicative

RS Stock No.:
637-480
Mfr. Part No.:
S9335.0
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

End Mill

Cutter Diameter

5mm

Cut Length

15mm

Number of Flutes

3

Number of Pieces

1

Material

Solid Carbide

Overall Length

50mm

Shank Type

Cylindrical

Shank Diameter

5mm

Centre Cutting

No

Finish

Bright Tin Plated

Standards/Approvals

ISO 13399

RoHS Status: Exempt

COO (Country of Origin):
BR
The Dormer 3-Flute Solid Carbide End Mill features a medium cut length and a robust 3-flute design with a 30 degree helix angle, offering high rigidity and efficient chip evacuation for standard slot milling. It is coated with TiAlN for exceptional heat resistance and extended tool life, making it ideal for high-speed applications in demanding materials.

Hard Material

General Purpose Cutter Type for Low to High Resistance Materials

DIN 6535 HA Cylindrical Shank

Used for shallow and deep shoulder milling

Used for ramping and drilling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy